Part Details for 890324025011CS by Wurth Elektronik
Overview of 890324025011CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 890324025011CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5013
|
Newark | Capacitor, Film, Polypropylene, 0.056Uf, 275Vac, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.065Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Voltage Rating X:275Vac Rohs Compliant: Yes |Wurth Elektronik 890324025011CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2910 / $0.4780 | Buy Now |
DISTI #
732-5795-ND
|
DigiKey | CAP FILM 0.056UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1686 In Stock |
|
$0.2390 / $0.4300 | Buy Now |
DISTI #
710-890324025011CS
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 4mm Lead 0.056uF 10% 275VAC RoHS: Compliant | 0 |
|
$0.2390 / $0.4300 | Order Now |
Part Details for 890324025011CS
890324025011CS CAD Models
890324025011CS Part Data Attributes:
|
890324025011CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324025011CS
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |