Part Details for 890324025006 by Wurth Elektronik
Overview of 890324025006 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890324025006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6544
|
Newark | Film Capacitor, Wcap-Ftx2 Series, 0.033 F, 10%, Pp (Polypropylene), 275 Vac Rohs Compliant: Yes |Wurth Elektronik 890324025006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$0.2230 / $0.4140 | Buy Now |
DISTI #
732-5892-ND
|
DigiKey | CAP FILM 0.033UF 10% 275VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
433 In Stock |
|
$0.2150 / $0.3900 | Buy Now |
DISTI #
710-890324025006
|
Mouser Electronics | Safety Capacitors WCAP-FTX2 20mm Lead 0.033uF 10% 275VAC RoHS: Compliant | 0 |
|
$0.2050 / $0.3900 | Order Now |
Part Details for 890324025006
890324025006 CAD Models
890324025006 Part Data Attributes
|
890324025006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890324025006
Wurth Elektronik
WCAP-FTX2 Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |