Part Details for 89029-001 by Amphenol Corporation
Overview of 89029-001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67289-029 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 58 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-029LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 58 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 89029-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89029-001
|
Avnet Abacus | Conn Coaxial F 50Ohm Press-Fit RA Thru-Hole Gold (Alt: 89029-001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |