Part Details for 890283327008CS by Wurth Elektronik
Overview of 890283327008CS by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890283327008CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2847
|
Newark | Cap, 2.2Uf, 400V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890283327008CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
732-11857-ND
|
DigiKey | CAP FILM 2.2UF 5% 400VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
150 In Stock |
|
$1.7060 / $2.1600 | Buy Now |
DISTI #
710-890283327008CS
|
Mouser Electronics | Film Capacitors WCAP-FTBP 400V 2.2uF 5% RoHS: Compliant | 132 |
|
$1.7900 / $2.1600 | Buy Now |
Part Details for 890283327008CS
890283327008CS CAD Models
890283327008CS Part Data Attributes
|
890283327008CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890283327008CS
Wurth Elektronik
WCAP-FTBP Film Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |