Part Details for 890273327007CS by Wurth Elektronik
Overview of 890273327007CS by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890273327007CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2833
|
Newark | Cap, 4.7Uf, 250V, Film, Radial Rohs Compliant: Yes |Wurth Elektronik 890273327007CS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$3.4100 / $5.0200 | Buy Now |
DISTI #
732-11856-ND
|
DigiKey | CAP FILM 4.7UF 5% 250VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
189 In Stock |
|
$2.7930 / $4.3600 | Buy Now |
DISTI #
710-890273327007CS
|
Mouser Electronics | Film Capacitors WCAP-FTBP 250V 4.7uF 5% RoHS: Compliant | 620 |
|
$2.7900 / $4.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 28 Weeks Container: Box | 0Box |
|
$3.1800 | Buy Now |
Part Details for 890273327007CS
890273327007CS CAD Models
890273327007CS Part Data Attributes
|
890273327007CS
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
890273327007CS
Wurth Elektronik
WCAP-FTBP Film Capacitors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |