Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
10 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Part Symbol
Footprint
3D Model
WURTH ELEKTRONIK GMBH & CO KG
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
Wurth Elektronik
WCAP-FTBE Film Capacitors
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MMHD0100K22500000075 - KEMET Corporation
FMPE225K2A - MERITEK Electronics Corporation
MDDSA2A225KT2I6 - Hitachi Ltd
NRM225K100TBF - NIC Components Corp
PM14C2.210100 - EXXELIA Group
MEF-225K0100DB2204 - Hua Jung Co Ltd
MEB-225K0100DB115B - Hua Jung Co Ltd
6TL2ARB225KAF - Samwha Electronics
MEF-225K0100DT1207 - Hua Jung Co Ltd
NRM225K100TB - NIC Components Corp
This table gives cross-reference parts and alternative options found for 890263425004CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890263425004CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MMHD0100K22500000075
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
KEMET Corporation
890263425004CS vs MMHD0100K22500000075
FMPE225K2A
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
MERITEK Electronics Corporation
890263425004CS vs FMPE225K2A
MDDSA2A225KT2I6
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
Hitachi Ltd
890263425004CS vs MDDSA2A225KT2I6
NRM225K100TBF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
NIC Components Corp
890263425004CS vs NRM225K100TBF
PM14C2.210100
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
EXXELIA Group
890263425004CS vs PM14C2.210100
MEF-225K0100DB2204
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
Hua Jung Co Ltd
890263425004CS vs MEF-225K0100DB2204
MEB-225K0100DB115B
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
Hua Jung Co Ltd
890263425004CS vs MEB-225K0100DB115B
6TL2ARB225KAF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Samwha Electronics
890263425004CS vs 6TL2ARB225KAF
MEF-225K0100DT1207
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
Hua Jung Co Ltd
890263425004CS vs MEF-225K0100DT1207
NRM225K100TB
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
NIC Components Corp
890263425004CS vs NRM225K100TB