Part Details for 89013.35.01 by Prysmian Spa
Overview of 89013.35.01 by Prysmian Spa
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89013-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
89013-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. |
Price & Stock for 89013.35.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C89013B-250-ND
|
DigiKey | CABLE 3COND 16AWG BLACK Min Qty: 1 Lead time: 14 Weeks Container: Spool |
29 In Stock |
|
$166.1010 / $221.4700 | Buy Now |
DISTI #
C89013B-10-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$11.0710 / $17.4000 | Buy Now |
DISTI #
C89013B-25-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$28.6610 / $45.0400 | Buy Now |
DISTI #
C89013B-50-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$53.9110 / $84.7200 | Buy Now |
DISTI #
C89013B-100-ND
|
DigiKey | CABLE 3COND 16AWG BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$108.0190 / $169.7400 | Buy Now |