There are no models available for this part yet.
Overview of 8901-2-10 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89013-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
89014-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
89016-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 240 Positions. |
Price & Stock for 8901-2-10 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M11892-ND
|
DigiKey | TAPE SPLICING BLUE 2"X10YDS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$26.4064 / $33.4500 | Buy Now |