89007-163
Description: Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,

Overview of 89007-163 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
89007-148LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
89007-121LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body.
89007-129LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit.

CAD Models for 89007-163 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89007-163 by Amphenol Communications Solutions

89007-163
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.701 inch
Body Depth
0.669 inch
Body Length
0.942 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3614 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
5
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
60
UL Flammability Code
94V-0
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 89007-163
    Amphenol Communications Solutions
    Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
    VS

Alternate Parts for 89007-163

This table gives cross-reference parts and alternative options found for 89007-163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89007-163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
89007-163LF Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 89007-163 vs 89007-163LF
Part Number Description Manufacturer Compare
89007-163 Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug Amphenol FCi 89007-163 vs 89007-163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89007-163 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89007-163 by Amphenol Communications Solutions

  • Please alert me when 89007-163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89007-163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89007-163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89007-163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89007-163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89007-163 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: