Part Details for 89007-116LF by Amphenol FCi
Overview of 89007-116LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89007-1116LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
89007-2116LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
89007-116LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 89007-116LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_08504382
|
Arrow Electronics | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Europe - 1 |
|
$1.1286 / $1.3031 | Buy Now |
DISTI #
BRG89007-116LF
|
Heilind Electronics | PF SIGNAL 5R METRAL HDR | Americas - 0 in Stock |
|
$3.1135 / $3.1646 | Buy Now |
DISTI #
32908154
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1878 |
|
$2.6500 / $2.8600 | Buy Now |
DISTI #
65688995
|
Verical | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 1296 |
|
$2.6500 / $2.8600 | Buy Now |
|
Bristol Electronics | 576 |
|
RFQ | ||
DISTI #
BRG89007-116LF
|
Interstate Connecting Components | PF SIGNAL 5R METRAL HDR | 0 |
|
$3.1135 / $3.1646 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4126 |
|
RFQ |
Part Details for 89007-116LF
89007-116LF CAD Models
89007-116LF Part Data Attributes
|
89007-116LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89007-116LF
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.942 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 89007-116LF
This table gives cross-reference parts and alternative options found for 89007-116LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89007-116LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89007-116LF | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | Amphenol Communications Solutions | 89007-116LF vs 89007-116LF |