Part Details for 89007-1125LF by Amphenol FCi
Overview of 89007-1125LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89007-1125LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Part Details for 89007-1125LF
89007-1125LF CAD Models
89007-1125LF Part Data Attributes
|
89007-1125LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89007-1125LF
Amphenol FCi
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.942 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 89007-1125LF
This table gives cross-reference parts and alternative options found for 89007-1125LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89007-1125LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89007-1100LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 89007-1125LF vs 89007-1100LF |
89007-1119LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, | Amphenol FCi | 89007-1125LF vs 89007-1119LF |
89007-N5120LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-N5120LF |
89007-N1114LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 89007-1125LF vs 89007-N1114LF |
89007-2102LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-2102LF |
89007-2104LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-2104LF |
89007-N5123LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-N5123LF |
89007-N5121LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-N5121LF |
89007-N5108LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug | Amphenol FCi | 89007-1125LF vs 89007-N5108LF |
89007-2114LF | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 89007-1125LF vs 89007-2114LF |