Part Details for 89006-116LF by Amphenol FCi
Overview of 89006-116LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS389006ADJRTERQ1 | Texas Instruments | Automotive multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor and monitor 16-WQFN -40 to 125 | |
TPS389006ADJRTER | Texas Instruments | Multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor 16-WQFN -40 to 125 | |
TPS389006007RTER | Texas Instruments | Multichannel overvoltage and undervoltage I<sup>2</sup>C programmable voltage supervisor 16-WQFN -40 to 125 |
Price & Stock for 89006-116LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG89006-116LF
|
Heilind Electronics | METRAL SIGNAL PF HDR 5R | Americas - 0 in Stock |
|
$3.0513 / $3.1014 | Buy Now |
|
Quest Components | 427 |
|
$1.8537 / $3.0060 | Buy Now | |
DISTI #
BRG89006-116LF
|
Interstate Connecting Components | METRAL SIGNAL PF HDR 5R | 0 |
|
$3.0513 / $3.1014 | Buy Now |
DISTI #
89006-116LF
|
PEI Genesis | METRAL SIGNAL PF HDR 5R Min Qty: 1 | 350 |
|
$0.7300 / $0.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27496 |
|
RFQ |
Part Details for 89006-116LF
89006-116LF CAD Models
89006-116LF Part Data Attributes
|
89006-116LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89006-116LF
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.701 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 89006-116LF
This table gives cross-reference parts and alternative options found for 89006-116LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89006-116LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89006-116LF | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | Amphenol Communications Solutions | 89006-116LF vs 89006-116LF |