Part Details for 8900 by Keystone Electronics Corp
Overview of 8900 by Keystone Electronics Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2924
|
Newark | Led Spacer Rohs Compliant: Yes |Keystone 8900 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 / $0.1020 | Buy Now |
DISTI #
36-8900-ND
|
DigiKey | SPACER MOUNT LED TRI-LEAD .120" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12743 In Stock |
|
$0.0784 / $0.2300 | Buy Now |
DISTI #
534-8900
|
Mouser Electronics | LED Mounting Hardware UNIVERSAL MNT .12" .255" (6.5mm) DIA RoHS: Compliant | 8569 |
|
$0.0780 / $0.2300 | Buy Now |
DISTI #
71078141
|
RS | Spacer Mount for LED | Keystone Electronics 8900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 337 |
|
$0.1850 / $0.2170 | Buy Now |
|
Future Electronics | Universal Black PVC T-1 / T-1 3/4 .120 inch Long LED Spacer Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 27842Bulk |
|
$0.0841 / $0.1030 | Buy Now |
|
Bisco Industries | 101 |
|
Buy Now | ||
DISTI #
KEY8900
|
Heilind Electronics | Americas - 401 in Stock |
|
$0.0906 | Buy Now | |
|
Onlinecomponents.com | Spacers Round Polyvinyl Chloride 5.3mm 6.5mm 3mm RoHS: Compliant |
7 In Stock |
|
$0.0620 / $0.4520 | Buy Now |
DISTI #
77700355
|
Verical | Spacer Round For LED RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2231 | Americas - 19000 |
|
$0.1098 / $0.1369 | Buy Now |
DISTI #
KEYS8900
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 3mm, black, UL94V-0 Min Qty: 5 | 488 |
|
$0.1390 / $0.2590 | Buy Now |
Part Details for 8900
8900 CAD Models
8900 Part Data Attributes:
|
8900
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8900
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |