890-70-037-20-006101
PRECI-DIP SSA
Description: Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 890-70-037-20-006101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 890-70-037-20-006101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 890-70-037-20-006101 by PRECI-DIP SSA

890-70-037-20-006101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
3.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. 890-70-037-20-006101
    PRECI-DIP SSA
    Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 890-70-037-20-006101

This table gives cross-reference parts and alternative options found for 890-70-037-20-006101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-70-037-20-006101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PH1RB-37-VB Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 890-70-037-20-006101 vs PH1RB-37-VB
PH1RB-37-SGA Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 890-70-037-20-006101 vs PH1RB-37-SGA
PRPC037SBBN-M71RC Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions 890-70-037-20-006101 vs PRPC037SBBN-M71RC
890-80-037-20-006101 Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 890-70-037-20-006101 vs 890-80-037-20-006101
PH1RB-37-WA Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 890-70-037-20-006101 vs PH1RB-37-WA
PREC037SBBN-M71RC Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions 890-70-037-20-006101 vs PREC037SBBN-M71RC
PH1RB-37-UB Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 890-70-037-20-006101 vs PH1RB-37-UB
PRPC037SGAN-M71RC Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions 890-70-037-20-006101 vs PRPC037SGAN-M71RC
PH1RB-37-TB Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Adam Technologies Inc 890-70-037-20-006101 vs PH1RB-37-TB
PRPC037SBAN-M71RC Board Connector, 37 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator Sullins Connector Solutions 890-70-037-20-006101 vs PRPC037SBAN-M71RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 890-70-037-20-006101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 890-70-037-20-006101 by PRECI-DIP SSA

  • Please alert me when 890-70-037-20-006101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 890-70-037-20-006101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 890-70-037-20-006101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 890-70-037-20-006101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 890-70-037-20-006101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 890-70-037-20-006101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: