Part Details for 890-655 by WAGO Innovative Connections
Overview of 890-655 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y0870
|
Newark | Intermediate Coupler 5-Pole Cod. A, White |Wago 890-655 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.1200 | Buy Now |
DISTI #
2946-890-655-ND
|
DigiKey | INTERMEDIATE COUPLER 5-POLE COD. Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$2.4865 / $4.6900 | Buy Now |
|
Future Electronics | INTERMEDIATE COUPLER 5-POLE COD. RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.7000 / $3.1200 | Buy Now |
DISTI #
WAG890-655
|
Heilind Electronics | INTERMEDIATE COUPLER | Americas - 150 in Stock |
|
$3.2269 / $4.0014 | Buy Now |
|
Onlinecomponents.com | Intermediate coupler - 5-pole - Cod. A - for sockets and plugs - white RoHS: Compliant | 0 |
|
$3.4100 / $4.8800 | Buy Now |
DISTI #
WAG890-655
|
Interstate Connecting Components | INTERMEDIATE COUPLER | 50 |
|
$3.2269 / $4.0014 | Buy Now |
Part Details for 890-655
890-655 CAD Models
890-655 Part Data Attributes
|
890-655
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-655
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |