Part Details for 890-274 by WAGO Innovative Connections
Overview of 890-274 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7623
|
Newark | Plug 4-Pole, Light Green |Wago 890-274 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7500 | Buy Now |
DISTI #
2946-890-274-ND
|
DigiKey | PLUG 4-POLE, LIGHT GREEN Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$2.9767 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Plug - 4-pole - 1,50 mm² - light green RoHS: Compliant | 0 |
|
$3.8300 / $5.4800 | Buy Now |
Part Details for 890-274
890-274 CAD Models
890-274 Part Data Attributes
|
890-274
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-274
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |