Part Details for 890-205 by WAGO Innovative Connections
Overview of 890-205 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6320
|
Newark | Socket 5-Pole, Black |Wago 890-205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $7.2700 | Buy Now |
DISTI #
2946-890-205-ND
|
DigiKey | SOCKET 5-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
112 In Stock |
|
$3.4556 / $7.9400 | Buy Now |
DISTI #
E02:0323_10155132
|
Arrow Electronics | Socket, 5-Pole, Cod. A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks Date Code: 2407 | Europe - 50 |
|
$4.2529 / $4.9055 | Buy Now |
|
Future Electronics | 5 Position 1.5 mm Pitch Euro Style Socket Without Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks Container: Bag | 50Bag |
|
$3.9400 / $4.2400 | Buy Now |
DISTI #
WAG890-205
|
Heilind Electronics | Americas - 543 in Stock |
|
$4.3195 / $5.5290 | Buy Now | |
|
Onlinecomponents.com | Socket - 5-pole - Cod. A - 1,50 mm² - black RoHS: Compliant | 0 |
|
$4.8500 / $6.9400 | Buy Now |
DISTI #
79331604
|
Verical | Socket, 5-Pole, Cod. A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2407 | Americas - 50 |
|
$4.2557 / $4.9088 | Buy Now |
DISTI #
WAG890-205
|
Interstate Connecting Components | 127 |
|
$4.3195 / $5.5290 | Buy Now | |
DISTI #
C1S806800074274
|
Chip1Stop | Wire-to-wire connector | 50 |
|
$5.3700 | Buy Now |
Part Details for 890-205
890-205 CAD Models
890-205 Part Data Attributes
|
890-205
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-205
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |