Part Details for 890-204 by WAGO Innovative Connections
Overview of 890-204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1745
|
Newark | Socket 4-Pole, Black |Wago 890-204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
2946-890-204-ND
|
DigiKey | SOCKET 4-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$3.1321 / $5.8000 | Buy Now |
|
Future Electronics | 890 Series 4 Position 22-16 AWG Cage Clamp Without Relief Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.8700 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Socket - 4-pole - Cod. A - 1,50 mm² - black RoHS: Compliant | 0 |
|
$4.0300 / $5.7700 | Buy Now |
Part Details for 890-204
890-204 CAD Models
890-204 Part Data Attributes
|
890-204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-204
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |