Part Details for 890-18-002-20-001101 by PRECI-DIP SSA
Overview of 890-18-002-20-001101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-18-002-20-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
890-18-002-20-001101-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 3750 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2392 | Buy Now |
DISTI #
437-8901800220001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2070 / $0.2310 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2166 / $0.3156 | Buy Now | |
DISTI #
78451124
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 1250 Package Multiple: 1250 | Americas - 2500 |
|
$0.2101 / $0.2494 | Buy Now |
DISTI #
890-18-002-20-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole (Alt: 890-18-002-20-001101) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 890-18-002-20-001101
890-18-002-20-001101 CAD Models
890-18-002-20-001101 Part Data Attributes:
|
890-18-002-20-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
890-18-002-20-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 890-18-002-20-001101
This table gives cross-reference parts and alternative options found for 890-18-002-20-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-18-002-20-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9750222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 890-18-002-20-001101 vs M20-9750222 |
M20-9750206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 890-18-002-20-001101 vs M20-9750206 |
M20-9960206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Harwin | 890-18-002-20-001101 vs M20-9960206 |
M20-9960205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Harwin | 890-18-002-20-001101 vs M20-9960205 |