Part Details for 890-113 by WAGO Innovative Connections
Overview of 890-113 by WAGO Innovative Connections
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 890-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0894
|
Newark | Plug With Strain Relief Housing, 3-Pole, Black |Wago 890-113 (Alternate Part Number: 4045454232900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
2946-890-113-ND
|
DigiKey | PLUG WITH STRAIN RELIEF HOUSING, Min Qty: 1 Lead time: 12 Weeks Container: Box |
1212 In Stock |
|
$3.0495 / $7.0300 | Buy Now |
DISTI #
E02:0323_10155041
|
Arrow Electronics | Conn Housing PL 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2413 | Europe - 50 |
|
$3.7033 / $4.4012 | Buy Now |
|
Future Electronics | 890 Series 3 Position Relief Housing Plug for Cable Diameter 4.5 - 10 mm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$3.7400 / $4.0500 | Buy Now |
|
Future Electronics | 890 Series 3 Position Relief Housing Plug for Cable Diameter 4.5 - 10 mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.3900 / $5.1200 | Buy Now |
DISTI #
WAG890-113
|
Heilind Electronics | PLUG W/RELIEF HOUSING,3-P | Americas - 1327 in Stock |
|
$3.8119 / $4.0660 | Buy Now |
|
Onlinecomponents.com | Plug - with strain relief housing - 3-pole - 1,50 mm² - black RoHS: Compliant |
217 In Stock |
|
$4.2800 / $6.1300 | Buy Now |
DISTI #
76885681
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2345 | Americas - 215 |
|
$6.4870 / $7.9690 | Buy Now |
DISTI #
59691037
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 56 |
|
$4.4789 | Buy Now |
DISTI #
79331723
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2413 | Americas - 50 |
|
$3.7113 / $4.4107 | Buy Now |
Part Details for 890-113
890-113 CAD Models
890-113 Part Data Attributes
|
890-113
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-113
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |