Part Details for 890-101 by WAGO Innovative Connections
Overview of 890-101 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8412
|
Newark | Locking Lever Black |Wago 890-101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.8540 | Buy Now |
DISTI #
2946-890-101-ND
|
DigiKey | LOCKING LEVER BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
361 In Stock |
|
$0.2935 / $1.1700 | Buy Now |
|
Future Electronics | Locking lever, manually operated RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.3050 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Locking lever - for manual operation - black RoHS: Compliant | 0 |
|
$0.3036 / $0.6698 | Buy Now |
Part Details for 890-101
890-101 CAD Models
890-101 Part Data Attributes
|
890-101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
890-101
WAGO Innovative Connections
Terminal Block Accessory, Lever Lock, PA66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | LEVER LOCK | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -5 °C |