Part Details for 890-009-25SA2-BRT1T by Glenair Inc
Overview of 890-009-25SA2-BRT1T by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF | |
FCE17B25SA2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 2200pF | |
FCE17B25SA20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Price & Stock for 890-009-25SA2-BRT1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5242
|
Newark | Connector |Glenair 890-009-25SA2-BRT1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.4200 / $1,127.7400 | Buy Now |
DISTI #
3937-890-009-25SA2-BRT1T-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,175.0770 / $1,977.1800 | Buy Now |
DISTI #
890-009-25SA2-BRT1
|
Avnet Americas | Nano Connector Socket 25 Position Single Row Right Angle Through Hole - Bulk (Alt: 890-009-25SA2-BRT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-89000925SA2BRT1T
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ Pcs start 6 weeks | 0 |
|
$662.0400 | Order Now |
DISTI #
77975688
|
Verical | Conn Nano-D SKT 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$268.4359 / $636.5000 | Buy Now |
DISTI #
71033077
|
Verical | Conn Nano-D SKT 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$636.5000 / $1,070.9744 | Buy Now |
DISTI #
GLE890-009-25SA2-BRT1T
|
Interstate Connecting Components | NANO RECPT RIGHT ANGLE SINGLE ROW | 0 |
|
$595.7640 / $1,025.2146 | Buy Now |
DISTI #
890-009-25SA2-BRT1T
|
Avnet Abacus | (Alt: 890-009-25SA2-BRT1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 0 |
|
$1,175.0800 / $1,977.1800 | Buy Now |
Part Details for 890-009-25SA2-BRT1T
890-009-25SA2-BRT1T CAD Models
890-009-25SA2-BRT1T Part Data Attributes
|
890-009-25SA2-BRT1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-009-25SA2-BRT1T
Glenair Inc
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |