Part Details for 890-006-9PA2-BST2T by Glenair Inc
Overview of 890-006-9PA2-BST2T by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17E09PA28B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 47000pF | |
FCE17E09PA250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF | |
FCE17E09PA25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Pin, 1000pF |
Price & Stock for 890-006-9PA2-BST2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5234
|
Newark | Connector |Glenair 890-006-9PA2-BST2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$145.7300 / $563.9700 | Buy Now |
DISTI #
3937-890-006-9PA2-BST2T-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$619.7850 / $1,042.8500 | Buy Now |
DISTI #
890-006-9PA2-BST2T
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 890-006-9PA2-BST2T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
$927.4558 | Buy Now |
DISTI #
631-8909PA2BST2T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$151.8200 / $349.1900 | Order Now |
DISTI #
77969469
|
Verical | Vertical Mount PCB, Single Row Nano Connector Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$141.5897 / $230.6154 | Buy Now |
DISTI #
77961946
|
Verical | Vertical Mount PCB, Single Row Nano Connector Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$230.6154 / $564.8718 | Buy Now |
DISTI #
GLE890-006-9PA2-BST2T
|
Interstate Connecting Components | NANO PLUG SINGLE ROW VERTICLAL MOUNT | 0 |
|
$314.2320 / $540.7365 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 63 |
|
$402.8600 / $677.8500 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 63 |
|
$619.7840 / $1,042.8500 | Buy Now |
Part Details for 890-006-9PA2-BST2T
890-006-9PA2-BST2T CAD Models
890-006-9PA2-BST2T Part Data Attributes
|
890-006-9PA2-BST2T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-006-9PA2-BST2T
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDRAD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |