Part Details for 890-002-15ST-0C2-12J by Glenair Inc
Overview of 890-002-15ST-0C2-12J by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
51730-215STLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Right Angle Header. | |
L77DA15ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Part Details for 890-002-15ST-0C2-12J
890-002-15ST-0C2-12J CAD Models
890-002-15ST-0C2-12J Part Data Attributes
|
890-002-15ST-0C2-12J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-002-15ST-0C2-12J
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WIRE LENGTH: 12 INCH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | TITANIUM | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 890-002-15ST-0C2-12J
This table gives cross-reference parts and alternative options found for 890-002-15ST-0C2-12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-002-15ST-0C2-12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
891-001-15ST-0B2-12J | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | 890-002-15ST-0C2-12J vs 891-001-15ST-0B2-12J |
891-002-15SA1-2A2-18J | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | 890-002-15ST-0C2-12J vs 891-002-15SA1-2A2-18J |
SVN2-15S-TB2-T | Cristek Interconnects Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Receptacle, | 890-002-15ST-0C2-12J vs SVN2-15S-TB2-T |
CMN1-15S-JAH301 | Cristek Interconnects Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | 890-002-15ST-0C2-12J vs CMN1-15S-JAH301 |
891-004-15SA1-0D3-.500T | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | 890-002-15ST-0C2-12J vs 891-004-15SA1-0D3-.500T |
CMN2-15S-TAT902 | Cristek Interconnects Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | 890-002-15ST-0C2-12J vs CMN2-15S-TAT902 |
890-001-15SS-0A1-18T | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Plug, | 890-002-15ST-0C2-12J vs 890-001-15SS-0A1-18T |
891-002-15SA2-2A7-18 | Glenair Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | 890-002-15ST-0C2-12J vs 891-002-15SA2-2A7-18 |
CMN2-15S-TAH106 | Cristek Interconnects Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | 890-002-15ST-0C2-12J vs CMN2-15S-TAH106 |
CMN2-15S-0AH003 | Cristek Interconnects Inc | Check for Price | D Nanominiature Connector, 15 Contact(s), Female, Receptacle, | 890-002-15ST-0C2-12J vs CMN2-15S-0AH003 |