There are no models available for this part yet.
Overview of 890-001-9PA2-0C1-18J by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 890-001-9PA2-0C1-18J by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK4445
|
Newark | 890-001-9Pa2-0C1-18J |Glenair 890-001-9PA2-0C1-18J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$141.2000 / $546.4300 | Buy Now | |
DISTI #
631-8900019PA20C118J
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$154.9600 / $356.4200 | Order Now |
CAD Models for 890-001-9PA2-0C1-18J by Glenair Inc
Part Data Attributes for 890-001-9PA2-0C1-18J by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WITH CABLE ASSEMBLY
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Alternate Parts for 890-001-9PA2-0C1-18J
This table gives cross-reference parts and alternative options found for 890-001-9PA2-0C1-18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-001-9PA2-0C1-18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN1-09P-JAH104 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-001-9PA2-0C1-18J vs CMN1-09P-JAH104 |
891-002-9PT-0A7-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-001-9PA2-0C1-18J vs 891-002-9PT-0A7-18J |
CMN2-09P-TBH305 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-001-9PA2-0C1-18J vs CMN2-09P-TBH305 |
CMN1-09P-TAT202 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-001-9PA2-0C1-18J vs CMN1-09P-TAT202 |
891-001-9PA2-2B1-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-001-9PA2-0C1-18J vs 891-001-9PA2-2B1-18J |
891-002-9PS-0A7-18T | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-001-9PA2-0C1-18J vs 891-002-9PS-0A7-18T |
NFX009PJC1 | D Nanominiature Connector, 9 Contact(s), Male, Solderless Terminal, Plug, | Cristek Interconnects Inc | 890-001-9PA2-0C1-18J vs NFX009PJC1 |
890-001-9PS-2A1-18J | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-001-9PA2-0C1-18J vs 890-001-9PS-2A1-18J |
CMN2-09P-TBG203 | D Nanominiature Connector, 9 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-001-9PA2-0C1-18J vs CMN2-09P-TBG203 |
890-001-9PA2-0C7-18T | D Nanominiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-001-9PA2-0C1-18J vs 890-001-9PA2-0C7-18T |