There are no models available for this part yet.
Overview of 89-202 IDEAL by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4320HMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr | |
LT4320IMSE-1#PBF | Analog Devices | Ideal Diode Bridge Cntr | |
LTC4358CDE#TRPBF | Analog Devices | 5A Ideal Diode |
Price & Stock for 89-202 IDEAL by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TERMINAL STRIP, 2-CIRCUIT, #8-32 SCREW, 30A, 600V | 3 |
|
$6.5000 / $9.7500 | Buy Now |