Part Details for 89-1125P-13D by Winchester Interconnect
Overview of 89-1125P-13D by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-125PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
TPS7A1125PDRVR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1125PDRVT | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 6-WSON -40 to 125 |
Price & Stock for 89-1125P-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PIN/.109X.112GD/NO LTCH/4-40 INS Package Multiple: 1 | 0 |
|
RFQ |