Part Details for 88Y6842-C by ATGBICS
Overview of 88Y6842-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88Y6842-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-88Y6842-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6767 In Stock |
|
$43.4000 / $51.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-ZX (1550nm SMF 80km LC DOM) | 32 |
|
RFQ |