Part Details for 88XCXH-12VDC by Struthers-Dunn
Overview of 88XCXH-12VDC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 88XCXH-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74980740
|
RS | Hermetically-Sealed Relay, 3PDT, 12V DC Coil, 88H Series | Struthers-Dunn 88XCXH-12VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6600 / $193.3300 | RFQ |
|
Onlinecomponents.com | Hermetically Sealed Relay - 3PDT (3FormC) - 12A - Coil: 12VDC - 11 pin RoHS: Compliant | 0 |
|
$59.9800 / $155.7600 | Buy Now |