88SE9182A2-NNX2I000
Marvell Technology Group Ltd
Description: TWO-LANE PCIE2.0 TO TWO 6G SATA PORTS IO CONTROLLER - Trays

Overview of 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-88SE9182A2-NNX2I000
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 45
RFQ

CAD Models for 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd

88SE9182A2-NNX2I000
Marvell Technology Group Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARVELL SEMICONDUCTOR INC
Package Description
HVQCCN, LCC56,.27SQ,16
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
SPI; UART
Clock Frequency-Max
25 MHz
Data Transfer Rate-Max
750 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N56
Length
7 mm
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC56,.27SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.9 mm
Supply Current-Max
600 mA
Supply Voltage-Max
1.21 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. 88SE9182A2-NNX2I000
    Marvell Technology Group Ltd
    TWO-LANE PCIE2.0 TO TWO 6G SATA PORTS IO CONTROLLER - Trays
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd

Select Manufacturer
Which Manufacturer of 88SE9182A2-NNX2I000 would you like to use for your alert(s)?
  • Please alert me when 88SE9182A2-NNX2I000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 88SE9182A2-NNX2I000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 88SE9182A2-NNX2I000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 88SE9182A2-NNX2I000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 88SE9182A2-NNX2I000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 88SE9182A2-NNX2I000 by Marvell Technology Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: