Part Details for 88RS100 by Nihon Inter Electronics Corporation
Overview of 88RS100 by Nihon Inter Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88RS100
88RS100 CAD Models
88RS100 Part Data Attributes
|
88RS100
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
88RS100
Nihon Inter Electronics Corporation
Silicon Controlled Rectifier, 125000mA I(T), 1000V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Terminals | 3 | |
On-state Current-Max | 125000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |