Part Details for 88MG875EA0-T by Marvell Technology Group Ltd
Overview of 88MG875EA0-T by Marvell Technology Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88MG875EA0-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1001 |
|
RFQ |
Part Details for 88MG875EA0-T
88MG875EA0-T CAD Models
88MG875EA0-T Part Data Attributes
|
88MG875EA0-T
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88MG875EA0-T
Marvell Technology Group Ltd
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, SMT-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | SMT-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3.3 LDO SECONDARY VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-N9 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.72 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 12.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 88MG875EA0-T
This table gives cross-reference parts and alternative options found for 88MG875EA0-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88MG875EA0-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
88MG875EA0-D | Marvell Technology Group Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, DIP-9 | 88MG875EA0-T vs 88MG875EA0-D |