Part Details for 88MG816-A0-S by Marvell Technology Group Ltd
Overview of 88MG816-A0-S by Marvell Technology Group Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 88MG816-A0-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
64 Partner Stock |
|
$4.6300 / $16.8800 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Ameya Holding Limited | 5129 |
|
RFQ | ||
DISTI #
C1S503000023216
|
Chip1Stop | DC to DC Converter Modules | 64 |
|
$6.1800 / $6.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
64 Partner Stock |
|
$4.6300 / $16.8800 | Buy Now |
Part Details for 88MG816-A0-S
88MG816-A0-S CAD Models
88MG816-A0-S Part Data Attributes
|
88MG816-A0-S
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88MG816-A0-S
Marvell Technology Group Ltd
DC-DC Regulated Power Supply Module, 1 Output, 3.63W, Hybrid, SIP-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | MODULE | |
Package Description | SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P7 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.72 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3.63 W | |
Trim/Adjustable Output | YES |