Part Details for 88HF60 by Vishay Intertechnologies
Overview of 88HF60 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88HF60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-88HF60
|
Avnet Americas | Diode Switching 600V 85A 2-Pin DO-5 - Rail/Tube (Alt: VS-88HF60) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$6.2989 | Buy Now |
Part Details for 88HF60
88HF60 CAD Models
88HF60 Part Data Attributes
|
88HF60
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
88HF60
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-5 | |
Package Description | ROHS COMPLIANT, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 88HF60
This table gives cross-reference parts and alternative options found for 88HF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88HF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-85HF60 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 88HF60 vs VS-85HF60 |
VS-86HF60 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 88HF60 vs VS-86HF60 |
S85J | 600V 85A Silicon Standard Recovery Rectifier in DO-5 Package | GeneSic Semiconductor Inc | 88HF60 vs S85J |
VS-88HF60 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 88HF60 vs VS-88HF60 |
VS-87HF60 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | 88HF60 vs VS-87HF60 |
85HF60 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 88HF60 vs 85HF60 |