Part Details for 88HF20PBF by International Rectifier
Results Overview of 88HF20PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88HF20PBF Information
88HF20PBF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 88HF20PBF
88HF20PBF CAD Models
88HF20PBF Part Data Attributes
|
88HF20PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
88HF20PBF
International Rectifier
DIODE 85 A, 200 V, SILICON, RECTIFIER DIODE, DO-203AB, DO-5, 1 PIN, Rectifier Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown |