Part Details for 88E6095-A3-TAH1I000 by Marvell Technology Group Ltd
Overview of 88E6095-A3-TAH1I000 by Marvell Technology Group Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E6095-A3-TAH1I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8677 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 25 |
|
$44.0000 | Buy Now |
|
Perfect Parts Corporation | 6349 |
|
RFQ |
Part Details for 88E6095-A3-TAH1I000
88E6095-A3-TAH1I000 CAD Models
88E6095-A3-TAH1I000 Part Data Attributes:
|
88E6095-A3-TAH1I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E6095-A3-TAH1I000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 88E6095-A3-TAH1I000
This table gives cross-reference parts and alternative options found for 88E6095-A3-TAH1I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E6095-A3-TAH1I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E6095-A3-TAH1C000 | Ethernet Transceiver, CMOS, PACKAGE | Marvell Technology Group Ltd | 88E6095-A3-TAH1I000 vs 88E6095-A3-TAH1C000 |