Part Details for 88E1548-A1-BAM2C000 by Marvell Technology Group Ltd
Overview of 88E1548-A1-BAM2C000 by Marvell Technology Group Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for 88E1548-A1-BAM2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2208-88E1548-A1-BAM2C000-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 196TFBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
11466 In Stock |
|
$18.1500 / $19.9000 | Buy Now |
DISTI #
88E1548-A1-BAM2C00
|
Avnet Americas | Ethernet TXRX Single Chip, 196-Pin TFBGA - Trays (Alt: 88E1548-A1-BAM2C00) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 84 |
|
$19.1664 / $20.4700 | Buy Now |
DISTI #
348-88E1548A1BAM2C00
|
Mouser Electronics | Ethernet ICs Quad-port EEE 10/100/1000Mbps PHY with QSGMII, SGMII, PTP, SyncE in 196-pin TFBGA package RoHS: Compliant | 1711 |
|
$18.1400 / $19.9000 | Buy Now |
|
Bristol Electronics | 486 |
|
RFQ | ||
|
Dynamic Solutions GmbH | 3780 |
|
RFQ | ||
|
Win Source Electronics | IC TXRX FULL/HALF 4/4 196TFBGA | 27251 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for 88E1548-A1-BAM2C000
88E1548-A1-BAM2C000 CAD Models
88E1548-A1-BAM2C000 Part Data Attributes:
|
88E1548-A1-BAM2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1548-A1-BAM2C000
Marvell Technology Group Ltd
Ethernet Transceiver, 4-Trnsvr, PBGA196, TFBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | TFBGA-196 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |