Part Details for 88E1111-XX-BAB1I000 by Marvell Technology Group Ltd
Overview of 88E1111-XX-BAB1I000 by Marvell Technology Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88E1111-XX-BAB1I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for 88E1111-XX-BAB1I000
88E1111-XX-BAB1I000 CAD Models
88E1111-XX-BAB1I000 Part Data Attributes:
|
88E1111-XX-BAB1I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1111-XX-BAB1I000
Marvell Technology Group Ltd
Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA117,9X13,40 | |
Pin Count | 117 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PBGA-B117 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA117,9X13,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for 88E1111-XX-BAB1I000
This table gives cross-reference parts and alternative options found for 88E1111-XX-BAB1I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1111-XX-BAB1I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-XX-BAB-C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-XX-BAB-C000 |
88E1111-B2-BAB-I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB-I000 |
88E1111-B2-BAB2I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB2I000 |
88E1111-XX-BAB1C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-XX-BAB1C000 |
88E1111-B1-BAB1I000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B1-BAB1I000 |
88E1111-B2-BAB1C000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB1C000 |
88E1111-XX-BAB-I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-XX-BAB-I000 |
88E1111-B2-BAB2C000-P123 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB2C000-P123 |
88E1111-B2-BAB2I000-P132 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB2I000-P132 |
88E1111-B2-BAB1I000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-XX-BAB1I000 vs 88E1111-B2-BAB1I000 |