Part Details for 88E1111-B2-NDC2I000 by Marvell Technology Group Ltd
Overview of 88E1111-B2-NDC2I000 by Marvell Technology Group Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 88E1111-B2-NDC2I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$25.2000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, BCC96 | 228 |
|
$24.2000 / $28.6000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, BCC96 | 24 |
|
$24.3750 / $25.3500 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, BCC96 | 2 |
|
$27.3000 | Buy Now |
DISTI #
SMC-88E1111-B2-NDC2I000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 260 |
|
RFQ | |
|
Chip1Cloud | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/2.5V 96-Pin aQFN EP Tray | 2900 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2780 |
|
$12.6400 / $16.8600 | Buy Now |
|
Sense Electronic Company Limited | QFN | 2300 |
|
RFQ | |
|
Win Source Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/2.5V 96-Pin aQFN EP Tray | 45454 |
|
$8.2900 / $12.4350 | Buy Now |
Part Details for 88E1111-B2-NDC2I000
88E1111-B2-NDC2I000 CAD Models
88E1111-B2-NDC2I000 Part Data Attributes:
|
88E1111-B2-NDC2I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1111-B2-NDC2I000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, GREEN, QFN-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XBCC-B96 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Number of Transceivers | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.6 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for 88E1111-B2-NDC2I000
This table gives cross-reference parts and alternative options found for 88E1111-B2-NDC2I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1111-B2-NDC2I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-B0-NDC2C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96 | Marvell Technology Group Ltd | 88E1111-B2-NDC2I000 vs 88E1111-B0-NDC2C000 |
88E1111-XX-NDC2C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96 | Marvell Technology Group Ltd | 88E1111-B2-NDC2I000 vs 88E1111-XX-NDC2C000 |