Part Details for 88E1111-B2-BAB2C000 by Marvell Technology Group Ltd
Overview of 88E1111-B2-BAB2C000 by Marvell Technology Group Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 88E1111-B2-BAB2C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4924 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
SMC-88E1111-B2-BAB2C000
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1677 |
|
RFQ | |
|
Chip1Cloud | 11965 |
|
RFQ | ||
|
New Advantage Corporation | TFBGA 117/ALASKATM ULTRA GIGABIT PHY WITH SERDES RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 3731 |
|
$40.8900 / $43.9500 | Buy Now |
|
Sense Electronic Company Limited | BGA@备货 | 2594 |
|
RFQ | |
|
Win Source Electronics | 23100 |
|
$11.6820 / $17.5220 | Buy Now |
Part Details for 88E1111-B2-BAB2C000
88E1111-B2-BAB2C000 CAD Models
88E1111-B2-BAB2C000 Part Data Attributes:
|
88E1111-B2-BAB2C000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1111-B2-BAB2C000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, PBGA117, TFBGA-117
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | R-PBGA-B117 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for 88E1111-B2-BAB2C000
This table gives cross-reference parts and alternative options found for 88E1111-B2-BAB2C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1111-B2-BAB2C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1111-XX-BAB-C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-XX-BAB-C000 |
88E1111-XX-BAB1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-XX-BAB1I000 |
88E1111-B2-BAB-I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B2-BAB-I000 |
88E1111-B2-BAB2I000 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B2-BAB2I000 |
88E1111-XX-BAB1C000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-XX-BAB1C000 |
88E1111-B1-BAB1I000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B1-BAB1I000 |
88E1111-B2-BAB1C000 | Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B2-BAB1C000 |
88E1111-XX-BAB-I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-XX-BAB-I000 |
88E1111-B2-BAB2C000-P123 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B2-BAB2C000-P123 |
88E1111-B2-BAB2I000-P132 | Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 | Marvell Technology Group Ltd | 88E1111-B2-BAB2C000 vs 88E1111-B2-BAB2I000-P132 |