Part Details for 88CNQ060ASLPBF by International Rectifier
Overview of 88CNQ060ASLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88CNQ060ASLPBF
88CNQ060ASLPBF CAD Models
88CNQ060ASLPBF Part Data Attributes:
|
88CNQ060ASLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
88CNQ060ASLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 88CNQ060ASLPBF
This table gives cross-reference parts and alternative options found for 88CNQ060ASLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88CNQ060ASLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 88CNQ060ASLPBF vs 88CNQ060 |
88CNQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 88CNQ060ASLPBF vs 88CNQ060-G |
88CNQ060R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 88CNQ060ASLPBF vs 88CNQ060R |
88CNQ060SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 88CNQ060ASLPBF vs 88CNQ060SL-G |
88CNQ060ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | Vishay Semiconductors | 88CNQ060ASLPBF vs 88CNQ060ASM |
88CNQ060ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, PLASTIC, D-61-8-SL, 3 PIN | Vishay Intertechnologies | 88CNQ060ASLPBF vs 88CNQ060ASL |
88CNQ060A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Semiconductors | 88CNQ060ASLPBF vs 88CNQ060A |
88CNQ060SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 88CNQ060ASLPBF vs 88CNQ060SM-G |
88CNQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 88CNQ060ASLPBF vs 88CNQ060PBF |
VS-88CNQ060APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE D-61-8, 3 PIN | Vishay Semiconductors | 88CNQ060ASLPBF vs VS-88CNQ060APBF |