Part Details for 88CNQ060APBF by International Rectifier
Overview of 88CNQ060APBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 88CNQ060APBF
88CNQ060APBF CAD Models
88CNQ060APBF Part Data Attributes:
|
88CNQ060APBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
88CNQ060APBF
International Rectifier
Rectifier Diode, Schottky, 80A, 60V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 80 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |
Alternate Parts for 88CNQ060APBF
This table gives cross-reference parts and alternative options found for 88CNQ060APBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88CNQ060APBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 88CNQ060APBF vs 88CNQ060 |
88CNQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 88CNQ060APBF vs 88CNQ060-G |
88CNQ060R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2, 3 PIN | Sensitron Semiconductors | 88CNQ060APBF vs 88CNQ060R |
88CNQ060SL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | 88CNQ060APBF vs 88CNQ060SL-G |
88CNQ060ASM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, D61-8-SM, 3 PIN | Vishay Semiconductors | 88CNQ060APBF vs 88CNQ060ASM |
88CNQ060ASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, PLASTIC, D-61-8-SL, 3 PIN | Vishay Intertechnologies | 88CNQ060APBF vs 88CNQ060ASL |
88CNQ060A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | Vishay Semiconductors | 88CNQ060APBF vs 88CNQ060A |
88CNQ060SM-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, GREEN, PLASTIC, PRM2-SM, 3 PIN | Sensitron Semiconductors | 88CNQ060APBF vs 88CNQ060SM-G |
88CNQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon, D61-8, 3 PIN | International Rectifier | 88CNQ060APBF vs 88CNQ060PBF |
VS-88CNQ060APBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, CASE D-61-8, 3 PIN | Vishay Semiconductors | 88CNQ060APBF vs VS-88CNQ060APBF |