Part Details for 88AP168-B0-BJD2C010 by Marvell Technology Group Ltd
Overview of 88AP168-B0-BJD2C010 by Marvell Technology Group Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88AP168-B0-BJD2C010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTRONIC COMPONENT | 8 |
|
$46.8160 / $49.2800 | Buy Now |
|
Chip1Cloud | SOC ARMADA 100 | 11700 |
|
RFQ |
Part Details for 88AP168-B0-BJD2C010
88AP168-B0-BJD2C010 CAD Models
88AP168-B0-BJD2C010 Part Data Attributes:
|
88AP168-B0-BJD2C010
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88AP168-B0-BJD2C010
Marvell Technology Group Ltd
PXA168 APPLICATION PROCESSOR, 15X15MM TFBGA GREEN PACKAGE; 1
|
Part Life Cycle Code | Obsolete | |
Part Package Code | BGA | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SoC |