Part Details for 88AB2 by Grayhill Inc
Results Overview of 88AB2 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
88AB2 Information
88AB2 by Grayhill Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 88AB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8562
|
Newark | Keyboard,12Btn Rohs Compliant: Yes |Grayhill 88AB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9900 / $54.9500 | Buy Now |
DISTI #
GH5018-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
115 In Stock |
|
$45.1789 / $59.9500 | Buy Now |
DISTI #
88AB2
|
Avnet Americas | Standard Keypads 13-Pin - Bulk (Alt: 88AB2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5456 / $33.8100 | Buy Now |
DISTI #
706-88AB2
|
Mouser Electronics | Input Devices Keypad 3x4 Matrix Blank RoHS: Compliant | 0 |
|
$42.1800 / $55.4300 | Order Now |
DISTI #
70216783
|
RS | Keypad, 3 x 4 in., Blank | Grayhill 88AB2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2800 / $60.5500 | RFQ |
|
Future Electronics | Matrix Blank 3 x 4 Keypad RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$32.8600 / $34.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$43.8000 | Buy Now |
|
Onlinecomponents.com | Seald, Flange Mounted RoHS: Compliant |
52 In Stock |
|
$43.8600 / $59.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$15.6000 | Buy Now |
|
Quest Components | 3 |
|
$16.9000 | Buy Now |