Part Details for 88AB2-172 by Grayhill Inc
Overview of 88AB2-172 by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88AB2-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6867
|
Newark | Keypad, 12Way, Blue Legend, Product Range:88 Series, Contact Current Max:10Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Grayhill 88AB2-172 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$48.2000 / $55.4100 | Buy Now |
DISTI #
GH5014-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.01A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$42.9362 / $53.2800 | Buy Now |
DISTI #
88AB2-172
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 88AB2-172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0416 / $44.9935 | Buy Now |
DISTI #
14M6867
|
Avnet Americas | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N - Bulk (Alt: 14M6867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 190 Partner Stock |
|
$49.3200 / $55.4100 | Buy Now |
DISTI #
706-88AB2-172
|
Mouser Electronics | Input Devices Keypad 3x4 White Legend Blue Btn RoHS: Compliant | 3 |
|
$42.9300 / $52.1600 | Buy Now |
DISTI #
70217118
|
RS | Keypad, 3 x 4 in., Flange Mount, 3.000 +/- 0.015 in., 24 VDC, 10 Ohms (Max.) | Grayhill 88AB2-172 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$47.4200 / $53.2800 | Buy Now |
|
Future Electronics | Matrix White Numeric Legend Blue Button 3 x 4 Keypad RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$48.6800 | Buy Now |
|
Onlinecomponents.com | Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N RoHS: Compliant |
20 In Stock |
|
$41.6800 / $53.0100 | Buy Now |
DISTI #
000000000000031696
|
Sager | Input Devices Keypad 3x4 White Legend Blue Btn Min Qty: 1 | 0 |
|
$44.3300 / $48.4800 | Buy Now |
Part Details for 88AB2-172
88AB2-172 CAD Models
88AB2-172 Part Data Attributes:
|
88AB2-172
Grayhill Inc
Buy Now
|
Compare Parts:
88AB2-172
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |