Part Details for 88E6176-A1-TFJ2I000 by Marvell Technology Group Ltd
Overview of 88E6176-A1-TFJ2I000 by Marvell Technology Group Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for 88E6176-A1-TFJ2I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
SMC-88E6176-A1-TFJ2I000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 230102*2700,230109*1800,221031*500=5000 | 4428 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 360 |
|
RFQ | |
|
Win Source Electronics | 7-PORT GE SWITCH WITH EEE | 6278 |
|
$9.8410 / $14.7610 | Buy Now |
Part Details for 88E6176-A1-TFJ2I000
88E6176-A1-TFJ2I000 CAD Models
88E6176-A1-TFJ2I000 Part Data Attributes
|
88E6176-A1-TFJ2I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E6176-A1-TFJ2I000
Marvell Technology Group Ltd
Telecom Circuit, 1-Func, PQFP128, 14 X 14 MM, QFP-128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |