Part Details for 88E3018-A2-NNC1I000 by Marvell Technology Group Ltd
Overview of 88E3018-A2-NNC1I000 by Marvell Technology Group Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 88E3018-A2-NNC1I000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2208-88E3018-A2-NNC1I000-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 64QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7403 / $10.1200 | Buy Now |
DISTI #
88E3018-A2-NNC1I00
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 64-Pin QFN - Trays (Alt: 88E3018-A2-NNC1I00) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.5572 / $5.9400 | Buy Now |
DISTI #
348-88E3018A2NNC1I00
|
Mouser Electronics | Ethernet ICs Single-Channel Fast Ethernet PHY Upgradeable to GbE RoHS: Compliant | 7096 |
|
$5.7300 / $10.1200 | Buy Now |
DISTI #
88E3018-A2-NNC1I00
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 64-Pin QFN - Trays (Alt: 88E3018-A2-NNC1I00) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$5.5572 / $5.9400 | Buy Now |
|
Ameya Holding Limited | QFN 64/10/100BASE-T FAST ETHERNET PHY (PIN-COMPATIBLE WITH 88E1116) | 20 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN64 | 1337 |
|
RFQ |
Part Details for 88E3018-A2-NNC1I000
88E3018-A2-NNC1I000 CAD Models
88E3018-A2-NNC1I000 Part Data Attributes:
|
88E3018-A2-NNC1I000
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E3018-A2-NNC1I000
Marvell Technology Group Ltd
Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for 88E3018-A2-NNC1I000
This table gives cross-reference parts and alternative options found for 88E3018-A2-NNC1I000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E3018-A2-NNC1I000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3018-XX-NNC1I000 | Ethernet Transceiver, 1-Trnsvr, CMOS, QFN-64 | Marvell Technology Group Ltd | 88E3018-A2-NNC1I000 vs 88E3018-XX-NNC1I000 |
KS8721SL | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Microchip Technology Inc | 88E3018-A2-NNC1I000 vs KS8721SL |
VSC8552XKS-02 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | 88E3018-A2-NNC1I000 vs VSC8552XKS-02 |
88E3015-XX-NNP1I000 | Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Marvell Technology Group Ltd | 88E3018-A2-NNC1I000 vs 88E3015-XX-NNP1I000 |
BCM5226S | Ethernet Transceiver, CMOS, PQFP128, PLASTIC, QFP-128 | Broadcom Limited | 88E3018-A2-NNC1I000 vs BCM5226S |
BCM5241XA1KMLG | Ethernet Transceiver, PACKAGE | Broadcom Limited | 88E3018-A2-NNC1I000 vs BCM5241XA1KMLG |
VSC8552XKS-01 | Ethernet Transceiver | Microchip Technology Inc | 88E3018-A2-NNC1I000 vs VSC8552XKS-01 |
PM8353-PC | Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA289, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289 | PMC-Sierra Inc | 88E3018-A2-NNC1I000 vs PM8353-PC |
ADM7001X-AC-T-1 | Ethernet Transceiver, PQFP48, GREEN, LQFP-48 | Lantiq | 88E3018-A2-NNC1I000 vs ADM7001X-AC-T-1 |
KS8721BT | Ethernet Transceiver | Microchip Technology Inc | 88E3018-A2-NNC1I000 vs KS8721BT |