Telecommunication Circuits
88E1111-XX-CAA1C000
Marvell Technology Group Ltd
Description: Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96

Overview of 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd

88E1111-XX-CAA1C000
Marvell Technology Group Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MARVELL SEMICONDUCTOR INC
Part Package Code
BCC
Package Description
FQFP, SLGA96,13X13,24
Pin Count
96
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 2.5V DIGITAL SUPPLY
Data Rate
1000000 Mbps
JESD-30 Code
S-XBCC-B96
Length
9 mm
Number of Functions
1
Number of Terminals
96
Number of Transceivers
1
Package Body Material
UNSPECIFIED
Package Code
FQFP
Package Equivalence Code
SLGA96,13X13,24
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
9 mm
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Terminal Form
BUTT
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. 88E1111-XX-CAA1C000
    Marvell Technology Group Ltd
    Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96
    VS

Alternate Parts for 88E1111-XX-CAA1C000

This table gives cross-reference parts and alternative options found for 88E1111-XX-CAA1C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1111-XX-CAA1C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
88E1111-XX-CAA1I000 Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX-CAA1I000
88E1111-B2-CAA-C000 Ethernet Transceiver, CMOS, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B2-CAA-C000
88E1111-XX-CAA-C000 Ethernet Transceiver, 1-Trnsvr, CMOS, 9 X 9 MM, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX-CAA-C000
88E1111-XX1CAA1I000 Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX1CAA1I000
88E1111-B2-CAA1C000 Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B2-CAA1C000
Part Number Description Manufacturer Compare
88E1111-XX1CAA1I000 Ethernet Transceiver, CMOS, 9 X 9 MM, ROHS COMPLIANT, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX1CAA1I000
88E1111-XX-RCJ-C000 Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX-RCJ-C000
88E1111-B2-BAB2I000-P132 Ethernet Transceiver, CMOS, PBGA117, TFBGA-117 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B2-BAB2I000-P132
88E1111-B0-CAA1C000 Ethernet Transceiver, CMOS, ROHS COMPLIANT, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B0-CAA1C000
88E1111-B2-CAA-C000 Ethernet Transceiver, CMOS, BCC-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B2-CAA-C000
1894-32KLFT Ethernet Transceiver, 1-Trnsvr, CMOS Renesas Electronics Corporation 88E1111-XX-CAA1C000 vs 1894-32KLFT
TLK111PTR Industrial temperature 10/100-Mbps Ethernet physical layer transceiver 48-LQFP -40 to 85 Texas Instruments 88E1111-XX-CAA1C000 vs TLK111PTR
88E1111-B0-NDC2C000 Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B0-NDC2C000
88E1111-B2-RCJ1C000 Ethernet Transceiver, CMOS, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-B2-RCJ1C000
88E1111-XX-NDC2C000 Ethernet Transceiver, CMOS, 9 X 9 MM, GREEN, QFN-96 Marvell Technology Group Ltd 88E1111-XX-CAA1C000 vs 88E1111-XX-NDC2C000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd

  • Please alert me when 88E1111-XX-CAA1C000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 88E1111-XX-CAA1C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 88E1111-XX-CAA1C000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 88E1111-XX-CAA1C000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 88E1111-XX-CAA1C000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 88E1111-XX-CAA1C000 by Marvell Technology Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: