Part Details for 88E1000S-RJJ by Marvell Technology Group Ltd
Overview of 88E1000S-RJJ by Marvell Technology Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 88E1000S-RJJ
88E1000S-RJJ CAD Models
88E1000S-RJJ Part Data Attributes:
|
88E1000S-RJJ
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88E1000S-RJJ
Marvell Technology Group Ltd
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Package Description | FQFP, QFP128,.67X.93,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 88E1000S-RJJ
This table gives cross-reference parts and alternative options found for 88E1000S-RJJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88E1000S-RJJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E6060-B0-RCJ1C000 | Ethernet Transceiver, PQFP128, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E1000S-RJJ vs 88E6060-B0-RCJ1C000 |
88E1000S-RJJI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E1000S-RJJ vs 88E1000S-RJJI |
88E1000-RJJ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP128, PLASTIC, QFP-128 | Marvell Technology Group Ltd | 88E1000S-RJJ vs 88E1000-RJJ |