Part Details for 88AP270MA2-BGO2C624 by Marvell Technology Group Ltd
Overview of 88AP270MA2-BGO2C624 by Marvell Technology Group Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 88AP270MA2-BGO2C624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 32 |
|
Buy Now |
Part Details for 88AP270MA2-BGO2C624
88AP270MA2-BGO2C624 CAD Models
88AP270MA2-BGO2C624 Part Data Attributes
|
88AP270MA2-BGO2C624
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88AP270MA2-BGO2C624
Marvell Technology Group Ltd
RISC Microprocessor, 624MHz, CMOS, PBGA356, 13 X 13 MM, 0.50 MM PITCH, GREEN, PLASTIC, TFBGA-356
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA356,24X24,20 | |
Pin Count | 356 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SoC |